+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHDCMR09-ULP

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: MH CONNECTORS

Manufacturer part number:
MHDCMR09-ULP
TME Symbol:
MHDCMR09-ULP

Specification

Manufacturer
MH CONNECTORS
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
angled 90°
Locking system
knurled screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
metal
Kit contents
complete shell
Connector variant
  • low profile
  • shielded
Gross weight54 g
Certificates
See other products in this category: D-Sub housings MH CONNECTORS,
*
MHDCMR09-ULP
0 in TME stock
Net price for quantities from 1 pcs - 10.03 USDGross price for quantities from 1 pcs - 10.03 USD
Net price for quantities from 10 pcs - 8.53 USDGross price for quantities from 10 pcs - 8.53 USD
Net price for quantities from 25 pcs - 7.99 USDGross price for quantities from 25 pcs - 7.99 USD
Net price for quantities from 50 pcs - 7.63 USDGross price for quantities from 50 pcs - 7.63 USD
Net price for quantities from 100 pcs - 7.27 USDGross price for quantities from 100 pcs - 7.27 USD
Net price for quantities from 250 pcs - 6.82 USDGross price for quantities from 250 pcs - 6.82 USD
Net price for quantities from 300 pcs - 6.74 USDGross price for quantities from 300 pcs - 6.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.