+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHDM-09-DMS-W-K

Connector: D-Sub; PIN: 9; plug; female; straight; soldering; white

Manufacturer: ENCITECH

Manufacturer part number:
MHDM-09-DMS-W-K
TME Symbol:
MHDM-09-DMS-W-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
white
Connector variant
turned contacts
Max number of cycles
500
Kit contents
complete set
Gross weight20 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
MHDM-09-DMS-W-K
0 in TME stock
Net price for quantities from 1 pcs - 10.51 USDGross price for quantities from 1 pcs - 10.51 USD
Net price for quantities from 10 pcs - 9.46 USDGross price for quantities from 10 pcs - 9.46 USD
Net price for quantities from 25 pcs - 8.41 USDGross price for quantities from 25 pcs - 8.41 USD
No. of pieces (Multiplicity: 1)