+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHDM09-K

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: ENCITECH

Manufacturer part number:
MHDM09-K
TME Symbol:
MHDM09-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Connector variant
shielded
Locking system
knurled screws
Thread
UNC 4-40
Closing system
screwed
Case
size 1 (DE)
Enclosure material
metal
Max. wire diameter
12mm
Kit contents
complete set
Gross weight45.85 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
MHDM09-K
91 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 5 pcs - 4.28 USDGross price for quantities from 5 pcs - 4.28 USD
Net price for quantities from 20 pcs - 3.80 USDGross price for quantities from 20 pcs - 3.80 USD
Net price for quantities from 100 pcs - 3.34 USDGross price for quantities from 100 pcs - 3.34 USD
Packaging method by the manufacturer:Bag = 50 pcs