+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHDM09-M2.5-K

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin

Manufacturer: ENCITECH

Manufacturer part number:
MHDM09-M2.5-K
TME Symbol:
MHDM09-M2.5-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Connector variant
shielded
Locking system
knurled screws
Thread
M2,5
Closing system
screwed
Case
size 1 (DE)
Enclosure material
metal
Max. wire diameter
12mm
Kit contents
complete set
Gross weight20 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
MHDM09-M2.5-K
0 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 15 pcs - 4.50 USDGross price for quantities from 15 pcs - 4.50 USD
Net price for quantities from 30 pcs - 4.00 USDGross price for quantities from 30 pcs - 4.00 USD
Net price for quantities from 50 pcs - 3.51 USDGross price for quantities from 50 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.