+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHDRB-MC

Tool: for crimping; 26AWG÷20AWG; MHDBC

Manufacturer: MH CONNECTORS

Manufacturer part number:
MHDRB-MC
TME Symbol:
MHDRB-MC

Specification

Manufacturer
MH CONNECTORS
Type of tool
for crimping
Wire size
26AWG...20AWG
Application - series/manufacturer
MHDBC
Gross weight287 g
Certificates
See other products in this category: Dedicated Crimping Tools MH CONNECTORS,
*
MHDRB-MC
0 in TME stock
Net price for quantities from 1 pcs - 172.73 USDGross price for quantities from 1 pcs - 172.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.