+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MI.204/45 B-6

Knob; Ø: 45mm; H: 25mm; Ømount.hole: 6mm; MI.204


Manufacturer: ELESA+GANTER

Manufacturer part number:
MI.204/45 B-6
TME Symbol:
MI.204/45B-6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
45mm
Height
25mm
Panel cutout diameter
6mm
Body colour
black
Version
blind, hole without thread, with pointer
Manufacturer series
MI.204
Gross weight19 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
MI.204/45 B-6
0 in TME stock
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
Net price for quantities from 5 pcs - 8.00 USDGross price for quantities from 5 pcs - 8.00 USD
Net price for quantities from 10 pcs - 7.21 USDGross price for quantities from 10 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.