+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MI.204/55 B-8

Knob; Ø: 55mm; H: 26mm; Ømount.hole: 8mm; MI.204

Manufacturer: ELESA+GANTER

Manufacturer part number:
MI.204/55 B-8
TME Symbol:
MI.204/55B-8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
55mm
Height
26mm
Panel cutout diameter
8mm
Body colour
black
Version
blind, hole without thread, with pointer
Manufacturer series
MI.204
Gross weight30 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
MI.204/55 B-8
0 in TME stock
Net price for quantities from 1 pcs - 11.46 USDGross price for quantities from 1 pcs - 11.46 USD
Net price for quantities from 5 pcs - 10.11 USDGross price for quantities from 5 pcs - 10.11 USD
Net price for quantities from 10 pcs - 9.10 USDGross price for quantities from 10 pcs - 9.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.