+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MI100

Transformer: current; MI; I AC: 10÷100A; 95x67.5x20mm; Core: solid

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
MI100
TME Symbol:
MI100

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
MI
AC current measuring range
10...100A
Body dimensions
95x67.5x20mm
Kind of core
solid
Operating temperature
-20...60°C
Gross weight275.8 g
Certificates
EAN code5709870006512
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
MI100
3 in TME stock
Net price for quantities from 1 pcs - 79.94 USDGross price for quantities from 1 pcs - 79.94 USD
Net price for quantities from 5 pcs - 74.61 USDGross price for quantities from 5 pcs - 74.61 USD
Net price for quantities from 10 pcs - 69.28 USDGross price for quantities from 10 pcs - 69.28 USD
No. of pieces (Multiplicity: 1)