+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIA3008H30

Support insulator; L: 30mm; Ø: 26mm; Uoper: 750V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIA3008H30
TME Symbol:
MIA3008H30

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
30mm
Diameter
26mm
Operating voltage
750V
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
9mm
Body colour
red
Internal thread
M8
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
30kV
Operating temperature
-40...120°C
Gross weight33.81 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIA3008H30
156 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs