+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIA3510H41

Support insulator; L: 35mm; Ø: 33mm; Uoper: 1kV; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MIA3510H41
TME Symbol:
MIA3510H41

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
35mm
Diameter
33mm
Operating voltage
1kV
Flammability rating
UL94V-0
Material
fiberglass, polyamide
Thread length
11mm
Body colour
red
Internal thread
M10
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
40kV
Operating temperature
-40...120°C
Gross weight78.433 g
Certificates
See other products in this category: Support insulators MOREK,
*
MIA3510H41
35 in TME stock
Net price for quantities from 1 pcs - 5.52 USDGross price for quantities from 1 pcs - 5.52 USD
Net price for quantities from 10 pcs - 4.93 USDGross price for quantities from 10 pcs - 4.93 USD
Net price for quantities from 100 pcs - 4.29 USDGross price for quantities from 100 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 25 pcs