+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC1832MY-TR

IC: supervisor circuit; power on reset monitor (PoR); SO8; Ch: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC1832MY-TR
TME Symbol:
MIC1832MY-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain, push-pull
Active logical level
high, low
Case
SO8
Mounting
SMD
Threshold on-voltage
2.88V
Kind of package
reel, tape
Number of channels
1
Quiescent current
40µA
Manufacturer standard package
2500pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight0.109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
MIC1832MY-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 2500 pcs - 0.91 USDGross price for quantities from 2500 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs