+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC1832NY

IC: supervisor circuit; power on reset monitor (PoR); DIP8; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC1832NY
TME Symbol:
MIC1832NY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain, push-pull
Active logical level
high, low
Case
DIP8
Operating temperature
-40...85°C
Mounting
THT
Threshold on-voltage
3.3V
Kind of package
tube
Number of channels
1
Manufacturer standard package
50pcs.
Integrated circuit features
  • manual reset
  • watchdog
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
MIC1832NY
0 in TME stock
Net price for quantities from 400 pcs - 1.38 USDGross price for quantities from 400 pcs - 1.38 USD
No. of pieces (Multiplicity: 50)