+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2005-0.8YM6-TR

IC: power switch; high-side; 0.8A; Ch: 1; MOSFET; SMD; SOT23-6

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2005-0.8YM6-TR
TME Symbol:
MIC2005-0.8YM6-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.8A
Number of channels
1
Kind of output
MOSFET
Mounting
SMD
Case
SOT23-6
On-state resistance
70mΩ
Kind of package
reel, tape
Active logical level
high
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.5...5.5V
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2005-0.8YM6-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 3000 pcs - 0.96 USDGross price for quantities from 3000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 pcs