+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2005A-2YM6-TR

IC: power switch; high-side; 2A; P-Channel; SMD; SOT23-6; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2005A-2YM6-TR
TME Symbol:
MIC2005A-2YM6-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2A
Kind of output
P-Channel
Mounting
SMD
Case
SOT23-6
On-state resistance
0.17Ω
Kind of package
reel, tape
Active logical level
high
Operating temperature
-40...85°C
Integrated circuit features
thermal protection
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.5...5.5V
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2005A-2YM6-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
No. of pieces (Multiplicity: 3 000)