+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2025-1YM

IC: power switch; high-side; 0.7A; Ch: 1; MOSFET; SMD; SO8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2025-1YM
TME Symbol:
MIC2025-1YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.7A
Number of channels
1
Kind of output
MOSFET
Mounting
SMD
Case
SO8
On-state resistance
0.14Ω
Kind of package
tube
Active logical level
high
Manufacturer standard package
95pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2025-1YM
1243 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 95 pcs - 0.83 USDGross price for quantities from 95 pcs - 0.83 USD
Net price for quantities from 285 pcs - 0.75 USDGross price for quantities from 285 pcs - 0.75 USD
Net price for quantities from 380 pcs - 0.73 USDGross price for quantities from 380 pcs - 0.73 USD
Net price for quantities from 475 pcs - 0.70 USDGross price for quantities from 475 pcs - 0.70 USD
Net price for quantities from 570 pcs - 0.69 USDGross price for quantities from 570 pcs - 0.69 USD
Net price for quantities from 1045 pcs - 0.65 USDGross price for quantities from 1045 pcs - 0.65 USD
Net price for quantities from 3800 pcs - 0.62 USDGross price for quantities from 3800 pcs - 0.62 USD
Packaging method by the manufacturer:Tube = 95 pcs