+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2033-05AYM6-TR

IC: power switch; high-side; 350mA; P-Channel; SMD; SOT23; 40÷125°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2033-05AYM6-TR
TME Symbol:
MIC2033-05AYM6-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.35A
Kind of output
P-Channel
Mounting
SMD
Case
SOT23
On-state resistance
177mΩ
Kind of package
reel, tape
Active logical level
high
Operating temperature
40...125°C
Turn-off time
5µs
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.5...5.5V
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2033-05AYM6-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.61 USDGross price for quantities from 3000 pcs - 0.61 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.