+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC2042-2YM

IC: power switch; high-side; 500mA; N-Channel; SMD; SOP8; tube; 5us


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2042-2YM
TME Symbol:
MIC2042-2YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Kind of output
N-Channel
Mounting
SMD
Case
SOP8
On-state resistance
40mΩ
Kind of package
tube
Active logical level
high
Operating temperature
-40...85°C
Turn-off time
5µs
Manufacturer standard package
95pcs.
Supply voltage
  • 1.6...5.5V
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2042-2YM
0 in TME stock
No. of pieces (Multiple of: 95)
Minimum order quantity: 285.
Multiple of: 95.
Net price for quantities from 285 pcs - 1.80 USDGross price for quantities from 285 pcs - 1.80 USD