+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2044-2YTS

IC: power switch; high-side; N-Channel; SMD; tube; -40÷85°C; 5us

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2044-2YTS
TME Symbol:
MIC2044-2YTS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Kind of output
N-Channel
Mounting
SMD
On-state resistance
30mΩ
Kind of package
tube
Active logical level
high
Operating temperature
-40...85°C
Turn-off time
5µs
Manufacturer standard package
94pcs.
Supply voltage
  • 1.6...5.5V
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2044-2YTS
0 in TME stock
Net price for quantities from 188 pcs - 3.33 USDGross price for quantities from 188 pcs - 3.33 USD
No. of pieces (Multiplicity: 94)