+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2076-1YM

IC: power switch; high-side; 0.5A; Ch: 2; MOSFET; SMD; SO8; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2076-1YM
TME Symbol:
MIC2076-1YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Number of channels
2
Kind of output
MOSFET
Mounting
SMD
Case
SO8
On-state resistance
0.14Ω
Kind of package
tube
Active logical level
high
Manufacturer standard package
95pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2076-1YM
229 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 95 pcs - 1.13 USDGross price for quantities from 95 pcs - 1.13 USD
Net price for quantities from 190 pcs - 1.04 USDGross price for quantities from 190 pcs - 1.04 USD
Net price for quantities from 475 pcs - 0.96 USDGross price for quantities from 475 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 95 pcs