+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2295YD5-TR

IC: PMIC; Uin: 2.5÷10V; Uoper: 2.5÷10V; Uout: 34V; SOT23-5; boost


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2295YD5-TR
TME Symbol:
MIC2295YD5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
2.5...10V
Operating voltage
2.5...10V
Output voltage
34V
Output current
1.2A
Frequency
1.2MHz
Mounting
SMD
Case
SOT23-5
Topology
boost
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.5...10V
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2295YD5-TR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 1.03 USDGross price for quantities from 3000 pcs - 1.03 USD