+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2342-2YTQ-TR

IC: controller; Ch: 6; SMD; reel,tape; 0÷70°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2342-2YTQ-TR
TME Symbol:
MIC2342-2YTQ-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Number of channels
6
Mounting
SMD
Kind of package
reel, tape
Operating temperature
0...70°C
Manufacturer standard package
2000pcs.
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2342-2YTQ-TR
0 in TME stock
Net price for quantities from 2000 pcs - 6.74 USDGross price for quantities from 2000 pcs - 6.74 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.