+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2544A-1YM

IC: power switch; high-side; 1.5A; Ch: 1; open drain; SMD; SOIC8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2544A-1YM
TME Symbol:
MIC2544A-1YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.5A
Number of channels
1
Kind of output
open drain
Mounting
SMD
Case
SOIC8
On-state resistance
0.12Ω
Kind of package
tube
Active logical level
high
Operating temperature
-40...80°C
Manufacturer standard package
95pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2544A-1YM
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 40 pcs - 0.66 USDGross price for quantities from 40 pcs - 0.66 USD
Net price for quantities from 95 pcs - 0.62 USDGross price for quantities from 95 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)