+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2545A-1YM

IC: power switch; high-side; 3A; Ch: 1; MOSFET; SMD; SOP8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2545A-1YM
TME Symbol:
MIC2545A-1YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
3A
Number of channels
1
Kind of output
MOSFET
Mounting
SMD
Case
SOP8
On-state resistance
50mΩ
Kind of package
tube
Active logical level
high
Manufacturer standard package
95pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2545A-1YM
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 25 pcs - 3.44 USDGross price for quantities from 25 pcs - 3.44 USD
Net price for quantities from 50 pcs - 3.11 USDGross price for quantities from 50 pcs - 3.11 USD
Net price for quantities from 95 pcs - 2.79 USDGross price for quantities from 95 pcs - 2.79 USD
Net price for quantities from 285 pcs - 2.56 USDGross price for quantities from 285 pcs - 2.56 USD
Packaging method by the manufacturer:
Tube = 95 pcs