+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2548-1YMM

IC: power switch; high-side; 1.5A; Ch: 1; MOSFET; SMD; MSOP8; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2548-1YMM
TME Symbol:
MIC2548-1YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.5A
Number of channels
1
Kind of output
MOSFET
Mounting
SMD
Case
MSOP8
On-state resistance
0.12Ω
Kind of package
tube
Active logical level
high
Manufacturer standard package
100pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2548-1YMM
0 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 3 pcs - 0.89 USDGross price for quantities from 3 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 200 pcs - 0.63 USDGross price for quantities from 200 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcs