+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2583R-LYQS

IC: hot swap controller; Ch: 1; SMD; tube; -40÷85°C; 1.5mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2583R-LYQS
TME Symbol:
MIC2583R-LYQS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
hot swap controller
Number of channels
1
Mounting
SMD
Kind of package
tube
Operating temperature
-40...85°C
DC supply current
1.5mA
Manufacturer standard package
98pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2583R-LYQS
0 in TME stock
Net price for quantities from 196 pcs - 3.32 USDGross price for quantities from 196 pcs - 3.32 USD
No. of pieces (Multiplicity: 98)
Minimum order quantity: 196.
Multiplicity: 98.