+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2584-JYTS-TR

IC: hot swap controller; Ch: 2; SMD; TSSOP16; reel,tape; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2584-JYTS-TR
TME Symbol:
MIC2584-JYTS-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
hot swap controller
Number of channels
2
Mounting
SMD
Case
TSSOP16
Kind of package
reel, tape
Operating temperature
-40...85°C
DC supply current
1.7mA
Manufacturer standard package
2500pcs.
Gross weight0.088 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2584-JYTS-TR
0 in TME stock
Net price for quantities from 2500 pcs - 6.29 USDGross price for quantities from 2500 pcs - 6.29 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.