+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC26950YJL-TR

IC: PMIC; synchronous; Uin: 4.5÷26V; Uoper: 4.5÷26V; QFN28; buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC26950YJL-TR
TME Symbol:
MIC26950YJL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...26V
Operating voltage
4.5...26V
Output voltage
0.8...5.5V
Output current
12A
Frequency
300kHz
Mounting
SMD
Case
QFN28
Topology
buck
Operating temperature
-40...125°C
Efficiency
95%
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Supply voltage
  • 4.5...26V
Gross weight0.083 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC26950YJL-TR
0 in TME stock
Net price for quantities from 1000 pcs - 2.43 USDGross price for quantities from 1000 pcs - 2.43 USD
No. of pieces (Multiplicity: 1 000)