+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2779L-2YM5-TR

IC: supervisor circuit; push-pull; SOT23; reel,tape; Ch: 2

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2779L-2YM5-TR
TME Symbol:
MIC2779L-2YM5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of RESET output
push-pull
Active logical level
high, low
Case
SOT23
Operating temperature
-40...85°C
Mounting
SMD
Threshold on-voltage
1.24V
Kind of package
reel, tape
Number of channels
2
Integrated circuit features
watchdog
Manufacturer standard package
3000pcs.
Supply voltage
  • 1.5...5.5V
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Watchdog and reset circuits MICROCHIP TECHNOLOGY,
*
MIC2779L-2YM5-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.98 USDGross price for quantities from 3000 pcs - 0.98 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.