+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG04007

Connector: microphone; socket; male; PIN: 2; for panel mounting


Manufacturer: VANGUARD

Manufacturer part number:
VG04007
TME Symbol:
MIC332

Specification

Manufacturer
VANGUARD
Type of connector
microphone
Connector
socket
Kind of connector
male
Number of pins
2
Mechanical mounting
for panel mounting
Panel cutout diameter
16mm
Gross weight8.837 g
See other products in this category: Microphone connectors VANGUARD,
*
VG04007
5257 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 200 pcs - 0.40 USDGross price for quantities from 200 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs