+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG04009

Connector: microphone; socket; male; PIN: 3; for panel mounting


Manufacturer: VANGUARD

Manufacturer part number:
VG04009
TME Symbol:
MIC333

Specification

Manufacturer
VANGUARD
Type of connector
microphone
Connector
socket
Kind of connector
male
Number of pins
3
Mechanical mounting
for panel mounting
Panel cutout diameter
16mm
Gross weight9.52 g
See other products in this category: Microphone connectors VANGUARD,
*
VG04009
5976 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 200 pcs - 0.46 USDGross price for quantities from 200 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs