+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG04012

Connector: microphone; socket; male; PIN: 4; for panel mounting


Manufacturer: VANGUARD

Manufacturer part number:
VG04012
TME Symbol:
MIC334

Specification

Manufacturer
VANGUARD
Type of connector
microphone
Connector
socket
Kind of connector
male
Number of pins
4
Mechanical mounting
for panel mounting
Panel cutout diameter
16mm
Gross weight10.06 g
Certificates
See other products in this category: Microphone connectors VANGUARD,
*
VG04012
1864 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 200 pcs - 0.47 USDGross price for quantities from 200 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs