+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC337

Connector: microphone; socket; male; PIN: 7; for panel mounting


Manufacturer: NINIGI

Manufacturer part number:
MIC337
TME Symbol:
MIC337

Specification

Manufacturer
NINIGI
Type of connector
microphone
Connector
socket
Kind of connector
male
Number of pins
7
Mechanical mounting
for panel mounting
Panel cutout diameter
16mm
Gross weight8.72 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors NINIGI,
*
MIC337
1097 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 50 pcs