+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC33M656-FAYMP-TR

PMIC; DC/DC converter; Uin: 2.4÷5.5VDC; Uout: 0.9VDC; 6A; B1QFN53

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC33M656-FAYMP-TR
TME Symbol:
MIC33M656-FAYMP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.4...5.5V DC
Output voltage
0.9V DC
Output current
6A
Case
B1QFN53
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
HyperLight Load architecture
Efficiency
95%
Tolerance
±1.5%
Manufacturer standard package
1500pcs.
Gross weight0.681 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC33M656-FAYMP-TR
200 in TME stock
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 5 pcs - 4.89 USDGross price for quantities from 5 pcs - 4.89 USD
Net price for quantities from 25 pcs - 4.51 USDGross price for quantities from 25 pcs - 4.51 USD
Net price for quantities from 100 pcs - 4.09 USDGross price for quantities from 100 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs