+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC356

Connector: microphone; plug; female; PIN: 6; for cable; angled 90°


Manufacturer: NINIGI

Manufacturer part number:
MIC356
TME Symbol:
MIC356

Specification

Manufacturer
NINIGI
Type of connector
microphone
Connector
plug
Kind of connector
female
Number of pins
6
Mechanical mounting
for cable
Spatial orientation
angled 90°
Gross weight20.92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors NINIGI,
*
MIC356
39 in TME stock
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 75 pcs - 1.36 USDGross price for quantities from 75 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.24 USDGross price for quantities from 250 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.