+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC368

Connector: microphone; plug; female; PIN: 8; with strain relief


Manufacturer: NINIGI

Manufacturer part number:
MIC368
TME Symbol:
MIC368

Specification

Manufacturer
NINIGI
Type of connector
microphone
Connector
plug
Kind of connector
female
Number of pins
8
Connector variant
with strain relief
Mechanical mounting
for cable
Spatial orientation
angled 90°
Gross weight24.783 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microphone connectors NINIGI,
*
MIC368
182 in TME stock
Net price for quantities from 1 pcs - 9.60 USDGross price for quantities from 1 pcs - 9.60 USD
Net price for quantities from 5 pcs - 7.94 USDGross price for quantities from 5 pcs - 7.94 USD
Net price for quantities from 20 pcs - 6.05 USDGross price for quantities from 20 pcs - 6.05 USD
Net price for quantities from 100 pcs - 4.82 USDGross price for quantities from 100 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.