+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC37301-1.5YME-TR

IC: voltage regulator; LDO,linear,fixed; 1.5V; 3A; SO8-EP; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC37301-1.5YME-TR
TME Symbol:
MIC37301-1.5YME-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
1.5V
Output current
3A
Case
SO8-EP
Mounting
SMD
Manufacturer series
MIC37301
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.25...6V
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC37301-1.5YME-TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.05 USDGross price for quantities from 2500 pcs - 2.05 USD
No. of pieces (Multiplicity: 2 500)