+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC3808YM-TR

IC: PMIC; 10kHz÷1MHz; SOIC8; push-pull; 8.3÷15V; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3808YM-TR
TME Symbol:
MIC3808YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Frequency
10kHz...1MHz
Case
SOIC8
Mounting
SMD
Operating temperature
-40...85°C
Topology
push-pull
Kind of package
reel, tape
Integrated circuit features
PWM
Application
automotive industry
Manufacturer standard package
2500pcs.
Supply voltage
  • 8.3...15V
Gross weight0.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC3808YM-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.87 USDGross price for quantities from 2500 pcs - 1.87 USD