+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC3809YM-TR

IC: PMIC; 10mA; 200kHz; Ch: 2; SOIC8; push-pull; Uin: 4.1÷15V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3809YM-TR
TME Symbol:
MIC3809YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Output current
10mA
Frequency
200kHz
Number of channels
2
Case
SOIC8
Mounting
SMD
Operating temperature
-40...85°C
Topology
push-pull
Input voltage
4.1...15V
Kind of package
reel, tape
Integrated circuit features
PWM
Application
automotive industry
Manufacturer standard package
2500pcs.
Supply voltage
  • 4.1...14V
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC3809YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.47 USDGross price for quantities from 2500 pcs - 2.47 USD
No. of pieces (Multiplicity: 2 500)