+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC38150HYHL-TR

IC: voltage regulator; adjustable; 1÷5V; 1.5A; SMD; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC38150HYHL-TR
TME Symbol:
MIC38150HYHL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Voltage drop
0.85V
Output voltage
1...5V
Output current
1.5A
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Quiescent current
1mA
Manufacturer standard package
1000pcs.
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC38150HYHL-TR
0 in TME stock
Net price for quantities from 1000 pcs - 2.98 USDGross price for quantities from 1000 pcs - 2.98 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.