+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC38C44AYM-TR

IC: PMIC; PWM controller; 500mA; 47÷59kHz; Ch: 1; SO8; 9÷20V; 0÷50%

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC38C44AYM-TR
TME Symbol:
MIC38C44AYM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.5A
Frequency
47...59kHz
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Topology
boost, buck, buck-boost, flyback, forward
Duty cycle factor
0...50%
Kind of package
reel, tape
Operating voltage
14.5...20V DC
Manufacturer standard package
2500pcs.
Supply voltage
  • 9...20V
Gross weight0.111 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC38C44AYM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.29 USDGross price for quantities from 2500 pcs - 1.29 USD
No. of pieces (Multiplicity: 2 500)