+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC38HC42-1YM-TR

IC: PMIC; 500kHz; SOIC8; boost,buck,flyback,forward; 9÷20V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC38HC42-1YM-TR
TME Symbol:
MIC38HC42-1YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Frequency
0.5MHz
Case
SOIC8
Mounting
SMD
Topology
boost, buck, flyback, forward
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 9...20V
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC38HC42-1YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.81 USDGross price for quantities from 2500 pcs - 0.81 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.