+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4120YML-TR

IC: driver; low-side; MLF8; 6A; Ch: 1; MOSFET; Uoper: 4.5÷20V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4120YML-TR
TME Symbol:
MIC4120YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
MLF8
Output current
6A
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...20V
Impulse rise time
12ns
Pulse fall time
13ns
Maximum output current
6A
Kind of package
reel, tape
Kind of output
non-inverting
Manufacturer standard package
5000pcs.
Supply voltage
  • 4.5...20V
Gross weight0.043 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4120YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.21 USDGross price for quantities from 5000 pcs - 1.21 USD
No. of pieces (Multiplicity: 5 000)