+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4223YM-TR

IC: driver; low-side; SOIC8; Ch: 2; MOSFET; 4.5÷18V; 4A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4223YM-TR
TME Symbol:
MIC4223YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Number of channels
2
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...18V
Impulse rise time
15ns
Pulse fall time
15ns
Maximum output current
4A
Kind of package
reel, tape
Kind of output
inverting
Manufacturer standard package
2500pcs.
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4223YM-TR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD