+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4416YM4-TR

IC: driver; gate driver; SOT143; 1.2A; Ch: 1; 4.5÷18V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4416YM4-TR
TME Symbol:
MIC4416YM4-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SOT143
Output current
1.2A
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.5...18V
Impulse rise time
40ns
Pulse fall time
40ns
Kind of package
reel, tape
Kind of output
non-inverting
Manufacturer standard package
3000pcs.
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4416YM4-TR
3196 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 75 pcs - 0.68 USDGross price for quantities from 75 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs