+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4420ZT

IC: driver; gate driver; TO220-5; 6A; Ch: 1; 4.5÷18V; 1.6MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4420ZT
TME Symbol:
MIC4420ZT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
TO220-5
Output current
6A
Number of channels
1
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
25ns
Pulse fall time
25ns
Frequency
1.6MHz
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
50pcs.
Gross weight2.052 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4420ZT
311 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 3 pcs - 2.15 USDGross price for quantities from 3 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs