+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4422ZM

IC: driver; gate driver; SO8; 9A; Ch: 1; 4.5÷18V; 2MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4422ZM
TME Symbol:
MIC4422ZM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8
Output current
9A
Number of channels
1
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
35ns
Pulse fall time
35ns
Frequency
2MHz
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
95pcs.
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4422ZM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 2.21 USDGross price for quantities from 5 pcs - 2.21 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
Net price for quantities from 95 pcs - 1.65 USDGross price for quantities from 95 pcs - 1.65 USD
Net price for quantities from 285 pcs - 1.54 USDGross price for quantities from 285 pcs - 1.54 USD
Packaging method by the manufacturer:
Tube = 95 pcs