+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4451ZT

IC: driver; gate driver; TO220-5; 12A; Ch: 1; 4.5÷18V; 2MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4451ZT
TME Symbol:
MIC4451ZT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
TO220-5
Output current
12A
Number of channels
1
Mounting
THT
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
50ns
Pulse fall time
60ns
Frequency
2MHz
Kind of package
tube
Kind of output
inverting
Manufacturer standard package
50pcs.
Gross weight2.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4451ZT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 25 pcs - 2.38 USDGross price for quantities from 25 pcs - 2.38 USD
Net price for quantities from 50 pcs - 2.17 USDGross price for quantities from 50 pcs - 2.17 USD
Packaging method by the manufacturer:
Tube = 50 pcs