+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC4469ZN

IC: driver; H-bridge; low-side; DIP14; 1.2A; Ch: 4; MOSFET


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC4469ZN
TME Symbol:
MIC4469ZN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
low-side
Case
DIP14
Output current
1.2A
Number of channels
4
Integrated circuit features
MOSFET
Mounting
THT
Operating temperature
0...70°C
Operating voltage
4.5...18V
Impulse rise time
14ns
Pulse fall time
13ns
Maximum output current
1.2A
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
25pcs.
Supply voltage
  • 4.5...18V
Gross weight0.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC4469ZN
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 125.
Multiple of: 25.
Net price for quantities from 125 pcs - 4.04 USDGross price for quantities from 125 pcs - 4.04 USD