+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC44F18YMME-TR

IC: driver; low-side; MSOP8; Ch: 1; MOSFET; 4.5÷13.2V; 6A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC44F18YMME-TR
TME Symbol:
MIC44F18YMME-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
MSOP8
Number of channels
1
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...13.2V
Impulse rise time
10ns
Pulse fall time
10ns
Maximum output current
6A
Kind of package
reel, tape
Kind of output
non-inverting
Manufacturer standard package
2500pcs.
Gross weight0.043 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC44F18YMME-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.05 USDGross price for quantities from 2500 pcs - 1.05 USD
No. of pieces (Multiplicity: 2 500)