+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC44F18YMME

IC: driver; gate driver; MSOP8; 6A; Ch: 1; 4.5÷13.2V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC44F18YMME
TME Symbol:
MIC44F18YMME

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
MSOP8
Output current
6A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...13.2V
Impulse rise time
10ns
Pulse fall time
10ns
Kind of package
tube
Kind of output
non-inverting
Manufacturer standard package
100pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
MIC44F18YMME
0 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 3 pcs - 1.91 USDGross price for quantities from 3 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)